This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BT131-800D

Extended
Manufacturer
XCH
MFR.Part #
BT131-800D
JLCPCB Part #
C5124404
Package
TO-92
Description
-40℃~+125℃ 1 TRIAC 1.3V 1.5V 10mA 16A 1A 500mW 7mA 800V TO-92 Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 277

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 277

In-stock Item Pricing

Qty Unit Price
1+ $0.0488
100+ $0.0390
300+ $0.0340
1000+ $0.0303
5000+ $0.0272
10000+ $0.0257

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons