
* Images are for reference only
XC6209F332PR
Extended
- Manufacturer
- Torex Semicon
- MFR.Part #
- XC6209F332PR
- JLCPCB Part #
- C424708
- Package
- SOT-89-5
- Description
- -40℃~+85℃@(Ta) 1 10V 250mV@(100mA) 25uA 3.3V 300mA 70dB@(10kHz) Fixed Over Current Protection、Enable、Short Circuit Protection Positive SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 988
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 987
In-stock Item Pricing
Qty Unit Price
1+
$0.3889
50+
$0.3074
150+
$0.2725
1000+
$0.2288
2000+
$0.2095
5000+
$0.1979
Related Products
Welcome back, may I help you?