
* Images are for reference only
XC6202P332PR
Extended
- Manufacturer
- TECH PUBLIC
- MFR.Part #
- XC6202P332PR
- JLCPCB Part #
- C22371398
- Package
- SOT-89-3
- Description
- -25℃~+80℃@(Tj) 1 150mA 161mV@(100mA) 20V 2uA 3.3V 70dB@(1kHz) Fixed Over Current Protection、Thermal Shutdown Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3045
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3039
In-stock Item Pricing
Qty Unit Price
1+
$0.1450
50+
$0.1154
150+
$0.1004
1000+
$0.0893
2000+
$0.0804
5000+
$0.0759
Related Products
Welcome back, may I help you?