
* Images are for reference only
XB6536A
Extended
- Manufacturer
- XySemi
- MFR.Part #
- XB6536A
- JLCPCB Part #
- C2759991
- Package
- DFN-6-EP(2x2)
- Description
- -40℃~+85℃ 1 1.5uA 2.4V 4.3V 5.2A Lithium Battery Protection IC Support DFN-6-EP(2x2) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.1015
50+
$0.0808
150+
$0.0703
500+
$0.0624
3000+
$0.0561
6000+
$0.0531
Related Products
Welcome back, may I help you?