
* Images are for reference only
XR3403D
Extended
- Manufacturer
- XySemi
- MFR.Part #
- XR3403D
- JLCPCB Part #
- C2760076
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(TA) 1 1.2MHz 2.3V~6V Boost Boost Built-in SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1617
50+
$0.1309
150+
$0.1155
500+
$0.1039
3000+
$0.0946
6000+
$0.0899
Related Products