
* Images are for reference only
XB6042J2SV-L
Extended
- Manufacturer
- XySemi
- MFR.Part #
- XB6042J2SV-L
- JLCPCB Part #
- C2759994
- Package
- XDFN-4-EP(1x1)
- Description
- -40℃~+85℃ 1 100nA 2.8V~4.425V 3V 4.25V Protection IC Support XDFN-4-EP(1x1) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 12000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1702
50+
$0.1336
150+
$0.1180
500+
$0.0985
2500+
$0.0898
5000+
$0.0845
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?