
* Images are for reference only
XAL1010-221MED
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XAL1010-221MED
- JLCPCB Part #
- C3911793
- Package
- SMD,11.3x10mm
- Description
- 0.5mΩ 220nH 41A 98.8A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,11.3x10mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$5.1567
10+
$4.4447
30+
$4.0210
100+
$3.5925
500+
$3.3959
1000+
$3.3057
Related Products
Welcome back, may I help you?