
* Images are for reference only
X9396WRS-05-9TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9396WRS-05-9TSN
- JLCPCB Part #
- C519226
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15.22mm 1x5P 250V 3.96mm 5 5P 7A 9.61mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 VH SMD,P=3.96mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.3155
50+
$0.2522
300+
$0.2043
600+
$0.1705
2400+
$0.1554
5100+
$0.1464
Related Products
Welcome back, may I help you?