
* Images are for reference only
X9254WV-07-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9254WV-07-N0SN
- JLCPCB Part #
- C49296837
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+85℃ 1 1x7P 2.54mm 250V 2A 7 7P Brass PA66 Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2270
200+
$0.0906
500+
$0.0875
1000+
$0.0861
Related Products
Welcome back, may I help you?