
* Images are for reference only
X9396WRS-04-9TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9396WRS-04-9TSN
- JLCPCB Part #
- C519225
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15.22mm 1x4P 250V 3.96mm 4 4P 7A 9.61mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 VH SMD,P=3.96mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 940
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 938
In-stock Item Pricing
Qty Unit Price
1+
$0.3084
50+
$0.2446
300+
$0.2062
600+
$0.1721
2400+
$0.1568
5100+
$0.1478
Related Products
Welcome back, may I help you?