
* Images are for reference only
X9396WRS-03-9TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9396WRS-03-9TSN
- JLCPCB Part #
- C519224
- Package
- SMD,P=3.96mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 15.22mm 1x3P 250V 3 3.96mm 3P 7A 9.61mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 VH SMD,P=3.96mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 264
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 256
In-stock Item Pricing
Qty Unit Price
1+
$0.2512
50+
$0.2004
300+
$0.1640
600+
$0.1369
2400+
$0.1248
5100+
$0.1176
Related Products
Welcome back, may I help you?