
* Images are for reference only
X9396WR-07A-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9396WR-07A-N0SN
- JLCPCB Part #
- C388786
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x7P 250V 27.72mm 3.96mm 7 7A 7P Brass PA66 Right Angle Tin UL94V-0 VH 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 719
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 719
In-stock Item Pricing
Qty Unit Price
1+
$0.2167
50+
$0.1732
150+
$0.1545
500+
$0.1172
2500+
$0.1067
5000+
$0.1006
Related Products
Welcome back, may I help you?