
* Images are for reference only
X8
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- X8
- JLCPCB Part #
- C22396307
- Package
- Plugin,P=3.7mm
- Description
- 111℃ 130℃ 133℃ 200℃ 250V 3A X 插件,P=3.7mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1985
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1985
In-stock Item Pricing
Qty Unit Price
1+
$0.1381
50+
$0.1091
150+
$0.0948
1000+
$0.0838
2000+
$0.0751
5000+
$0.0709
Related Products
Welcome back, may I help you?