
* Images are for reference only
X6511FRS-20-C85D30
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6511FRS-20-C85D30
- JLCPCB Part #
- C5142253
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x20P 2.54mm 20P 3A 8.5mm Side Square Hole Surface Mount, Right Angle SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 527
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 527
In-stock Item Pricing
Qty Unit Price
1+
$0.5355
10+
$0.4229
30+
$0.3747
160+
$0.3023
480+
$0.2750
960+
$0.2589
Related Products
Welcome back, may I help you?