
* Images are for reference only
X6511FRS-09-C85D30
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6511FRS-09-C85D30
- JLCPCB Part #
- C5142242
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 3A 8.5mm 9P Side Square Hole Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2184
Minimum: 1
Full Reel: 360
$0.01
Add To List
Available Order Qty: 2184
In-stock Item Pricing
Qty Unit Price
1+
$0.2787
50+
$0.2203
150+
$0.1952
360+
$0.1571
2520+
$0.1433
5040+
$0.1350
Related Products
Welcome back, may I help you?