
* Images are for reference only
X5700WR-2x01-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X5700WR-2x01-LPSW
- JLCPCB Part #
- C2883675
- Package
- Push-Pull,P=5.7mm
- Description
- -40℃~+105℃ 1 12.93mm 16A 2 2P 2x1P 5.7mm 5.7mm 600V Brass LCP Right Angle Tin UL94V-0 Push-Pull,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 336
Total: $0.01
Add To List
Available Order Qty: 105
In-stock Item Pricing
Qty Unit Price
1+
$0.4916
10+
$0.3927
30+
$0.3440
100+
$0.2953
336+
$0.2572
1008+
$0.2420
Welcome back, may I help you?