
* Images are for reference only
X5621FV-2x04-C762D1150-1150
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X5621FV-2x04-C762D1150-1150
- JLCPCB Part #
- C5147076
- Package
- DIP,P=2.54mm
- Description
- -40℃~+105℃ 2.54mm 2x4P 7.62mm 8P Brass Round Hole DIP,P=2.54mm IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 172
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 172
In-stock Item Pricing
Qty Unit Price
1+
$0.5290
10+
$0.4149
30+
$0.3666
100+
$0.3055
500+
$0.2798
1000+
$0.2637
Related Products
Welcome back, may I help you?