
* Images are for reference only
TC-1103-B-I
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-1103-B-I
- JLCPCB Part #
- C381030
- Package
- Plugin-4P,12x12mm
- Description
- -30℃~+85℃ 1.6N 100,000 cycles 12V 12mm 12mm 50mA 8mm Black No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1651
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1647
In-stock Item Pricing
Qty Unit Price
1+
$0.0863
50+
$0.0689
150+
$0.0603
500+
$0.0519
2500+
$0.0468
5000+
$0.0442
Related Products
Welcome back, may I help you?