
* Images are for reference only
X3025WRS-10D-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WRS-10D-LPSW
- JLCPCB Part #
- C2879901
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -45℃~+125℃ 1 10 10P 1x10P 250V 38.2mm 3mm 5A Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 240
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 240
In-stock Item Pricing
Qty Unit Price
1+
$0.6609
10+
$0.5355
30+
$0.4728
100+
$0.4101
500+
$0.3554
1000+
$0.3361
Related Products
Welcome back, may I help you?