
* Images are for reference only
X2007WRS-02-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2007WRS-02-LPSN
- JLCPCB Part #
- C5290688
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+120℃ 1 125V 1x2P 2 2A 2P 2mm Beige LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1738
200+
$0.0673
500+
$0.0649
1000+
$0.0637
Related Products