
* Images are for reference only
X2549WR-2x14A-PTV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2549WR-2x14A-PTV01
- JLCPCB Part #
- C21261723
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 28P 9.2mm Copper alloy Gold Right Angle Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 863
Minimum: 1
Full Reel: 56
$0.01
Add To List
Available Order Qty: 863
In-stock Item Pricing
Qty Unit Price
1+
$1.2743
10+
$1.1694
56+
$1.1033
112+
$1.0355
504+
$1.0049
1008+
$0.9920
Related Products
Welcome back, may I help you?