
* Images are for reference only
X2549WR-2x04A-PTV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2549WR-2x04A-PTV01
- JLCPCB Part #
- C21261719
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 8P 9.2mm Copper alloy Gold Right Angle Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 182
Minimum: 1
Full Reel: 152
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.7501
10+
$0.6033
30+
$0.5307
100+
$0.4581
500+
$0.4146
1000+
$0.3936
Related Products
Welcome back, may I help you?