
* Images are for reference only
X10A20H27G
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X10A20H27G
- JLCPCB Part #
- C2881093
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 1mm 27P 2mm Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 663
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 558
In-stock Item Pricing
Qty Unit Price
1+
$0.4398
10+
$0.3464
30+
$0.3061
100+
$0.2546
500+
$0.2320
1500+
$0.2191
Related Products
Welcome back, may I help you?