
* Images are for reference only
X1002WRS-06B-9TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1002WRS-06B-9TSN
- JLCPCB Part #
- C2881322
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 125V 1A 1mm 1x6P 6 6P 7.9mm Brass PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 573
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 552
In-stock Item Pricing
Qty Unit Price
1+
$0.1347
50+
$0.1065
150+
$0.0924
1500+
$0.0819
3000+
$0.0733
4500+
$0.0692
Related Products
Welcome back, may I help you?