
* Images are for reference only
X05C2018T
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05C2018T
- JLCPCB Part #
- C437038
- Package
- SMD,P=0.5mm(Staggered pins)
- Description
- -40℃~+85℃ 0.3mm 0.5mm 18P 2mm Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 40
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1734
50+
$0.1392
200+
$0.1247
400+
$0.0953
2400+
$0.0872
5000+
$0.0822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?