
* Images are for reference only
X1011WVS-2x12S-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1011WVS-2x12S-9TV01
- JLCPCB Part #
- C49055751
- Package
- SMD,P=1mm
- Description
- -40℃~+125℃ 12 1A 1mm 2 24P 2x12P 50V Gold PA9T Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5937
200+
$0.2372
500+
$0.2291
1000+
$0.2259
Related Products
Welcome back, may I help you?