
* Images are for reference only
X0582WVS-80AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0582WVS-80AS-LPV01
- JLCPCB Part #
- C21261633
- Package
- SMD,P=0.5mm
- Description
- -55℃~+105℃ 0.5mm 2 500mA 60V 80P Gold Phosphor Bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$1.7065
10+
$1.4436
30+
$1.2807
100+
$1.1114
500+
$1.0355
1000+
$1.0033
Related Products
Welcome back, may I help you?