
* Images are for reference only
X0811WVS-60AS-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0811WVS-60AS-LPV01
- JLCPCB Part #
- C21261669
- Package
- SMD,P=0.8mm
- Description
- -55℃~+125℃ 0.8mm 1A 2 2mm 300V 60P Gold Phosphor bronze SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 266
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 266
In-stock Item Pricing
Qty Unit Price
1+
$2.7452
10+
$2.6168
30+
$2.5397
100+
$2.4627
500+
$2.4258
1000+
$2.4097
Related Products
Welcome back, may I help you?