
* Images are for reference only
X0502FVS-50D1S-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0502FVS-50D1S-LPSN
- JLCPCB Part #
- C21261328
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.5mm 100V 2 300mA 50P Copper alloy Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1313
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1313
In-stock Item Pricing
Qty Unit Price
1+
$0.8017
10+
$0.7275
30+
$0.6872
100+
$0.6420
500+
$0.6226
1500+
$0.6130
Related Products
Welcome back, may I help you?