
* Images are for reference only
X0502FVS-24AS-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0502FVS-24AS-LPSN
- JLCPCB Part #
- C21261278
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.5mm 100V 2 24P 300mA Copper alloy Surface Mount,Vertical Tin SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1354
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1354
In-stock Item Pricing
Qty Unit Price
1+
$0.3759
10+
$0.3275
30+
$0.3081
100+
$0.2823
500+
$0.2710
1500+
$0.2646
Welcome back, may I help you?