
* Images are for reference only
X03A10L45G
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X03A10L45G
- JLCPCB Part #
- C519257
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.2mm 0.3mm 1mm 45P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 229
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 227
In-stock Item Pricing
Qty Unit Price
1+
$0.5156
10+
$0.4125
30+
$0.3690
100+
$0.3142
500+
$0.2546
1000+
$0.2385
Related Products
Welcome back, may I help you?