
* Images are for reference only
X1501WRS-2x06-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1501WRS-2x06-LPSN
- JLCPCB Part #
- C7471287
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1.5mm 100V 12.7mm 12P 2 2A 2x6P 6 Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 394
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 394
In-stock Item Pricing
Qty Unit Price
1+
$0.8277
10+
$0.6654
30+
$0.5850
100+
$0.5063
700+
$0.4580
1400+
$0.4339
Related Products