
* Images are for reference only
X03A10L35G
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X03A10L35G
- JLCPCB Part #
- C519254
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.2mm 0.3mm 1mm 35P Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 71
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 71
In-stock Item Pricing
Qty Unit Price
1+
$0.3899
10+
$0.3061
30+
$0.2707
100+
$0.2256
500+
$0.2063
1000+
$0.1934
Related Products
Welcome back, may I help you?