
* Images are for reference only
AiP7042GD893.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP7042GD893.TR
- JLCPCB Part #
- C51907014
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 30uA 4.2V 800mV~15V Active Low Open-drain Voltage Detector SOT-89-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 440
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 428
In-stock Item Pricing
Qty Unit Price
1+
$0.1735
50+
$0.1334
150+
$0.1164
1000+
$0.0948
2000+
$0.0854
5000+
$0.0796
Related Products
Welcome back, may I help you?