
* Images are for reference only
AiP7812JG252.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP7812JG252.TR
- JLCPCB Part #
- C52268400
- Package
- TO-252
- Description
- -40℃~+125℃ 1 12V 2V@(1A) 30V 3mA 72dB 75uV Fixed Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 495
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 494
In-stock Item Pricing
Qty Unit Price
1+
$0.2644
50+
$0.2075
150+
$0.1832
500+
$0.1527
2500+
$0.1392
5000+
$0.1312
Related Products
Welcome back, may I help you?