
* Images are for reference only
AiP7806JG252.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP7806JG252.TR
- JLCPCB Part #
- C52268342
- Package
- TO-252
- Description
- -40℃~+85℃ 1 25V 2V@(1A) 3mA 44uV 6V Fixed Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.2706
50+
$0.2138
150+
$0.1894
500+
$0.1590
Related Products
Welcome back, may I help you?