
* Images are for reference only
AiP1722SA24.TB
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP1722SA24.TB
- JLCPCB Part #
- C52208606
- Package
- SOP-24
- Description
- -40℃~+105℃ 1/3,1/2 128kHz 15 segments 2.7V~5.5V 3-Wire Serial Interface 4x15 bit Built-in oscillator SOP-24 LCD Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 587
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 587
In-stock Item Pricing
Qty Unit Price
1+
$0.4478
10+
$0.3544
30+
$0.3141
90+
$0.2642
Related Products
Welcome back, may I help you?