
* Images are for reference only
AIP78L05JA.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AIP78L05JA.TR
- JLCPCB Part #
- C2943317
- Package
- TO-92-2.5mm
- Description
- -40℃~+85℃@(Ta) 1 1.7V 150mA 30V 3mA 42uV 49dB@(120Hz) 5V Fixed Over Current Protection、Over Temperature Protection Positive TO-92-2.5mm Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 98
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0918
100+
$0.0710
300+
$0.0606
1000+
$0.0527
Related Products
Welcome back, may I help you?