
* Images are for reference only
AiP74HC138SA16.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP74HC138SA16.TR
- JLCPCB Part #
- C5162256
- Package
- SOP-16
- Description
- -40℃~+105℃ 160uA 2V~6V 3/8 5.2mA 5.2mA Decoder Opposite Side SOP-16 Signal Switches, Multiplexers, Decoders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3967
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3964
In-stock Item Pricing
Qty Unit Price
1+
$0.1632
50+
$0.1261
150+
$0.1077
500+
$0.0938
Related Products
Welcome back, may I help you?