This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AiP8539MA10.TR

Extended
Manufacturer
Wuxi I-core Elec
MFR.Part #
AiP8539MA10.TR
JLCPCB Part #
C52953062
Package
MSOP-10
Description
-40℃~+125℃ 0.13V/us 100pA 130dB 1uV 2.4V~5.5V 200pA 300kHz 55nV/√Hz@1kHz 60mA 8nV/℃ Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、Enable/shutdown function MSOP-10 Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5543
10+ $0.4448
30+ $0.3916
100+ $0.3368
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons