
* Images are for reference only
MX1217AS
Extended
- Manufacturer
- Wuxi Maxinmicro
- MFR.Part #
- MX1217AS
- JLCPCB Part #
- C5341113
- Package
- SOP-8
- Description
- 1.1W 650V 65kHz 90% 9V~48V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 220
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 220
In-stock Item Pricing
Qty Unit Price
1+
$0.2433
50+
$0.1914
150+
$0.1692
500+
$0.1415
2500+
$0.1293
4000+
$0.1217
Related Products
Welcome back, may I help you?