


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi Maxinmicro | |
| Package | DFN2x2-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 240uA | |
| Voltage - Supply | 4V~40V | |
| Features | Over Voltage Protection、Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX5014D22 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Wuxi Maxinmicro | |
| Package | DFN2x2-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | High Side | |
| Load Type | MOSFET | |
| Quiescent Current(Iq) | 240uA | |
| Voltage - Supply | 4V~40V | |
| Features | Over Voltage Protection、Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX5014D22. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MX5014D22 datasheets or manufacturer documentation.
Datasheet: MX5014D22 Datasheet (PDF)
The MX5014D22 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.