
* Images are for reference only
618009231421
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 618009231421
- JLCPCB Part #
- C17271196
- Package
- Push-Pull
- Description
- -55℃~+105℃ 125V 2 3A 9P Black Male Right Angle Standard D-Sub Push-Pull D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4741
200+
$1.3871
500+
$1.3405
1000+
$1.3165
Related Products
Welcome back, may I help you?