
* Images are for reference only
686106188622
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 686106188622
- JLCPCB Part #
- C6826108
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.29mm~0.34mm 1mm 3.1mm 6P Phosphor bronze Surface Mount, Right Angle Tin Top Contact SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2551
200+
$0.5014
500+
$0.4854
1500+
$0.4773
Related Products