
* Images are for reference only
890334025017
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890334025017
- JLCPCB Part #
- C7200142
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100nF 310V X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4027
200+
$0.1607
500+
$0.1554
1000+
$0.1527
Related Products
Welcome back, may I help you?