
* Images are for reference only
890263426001CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890263426001CS
- JLCPCB Part #
- C5553521
- Package
- -
- Description
- -40℃~+85℃ 100V 2.2uF Metallized Polyester ±10% - Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1032
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0742
200+
$0.8275
500+
$0.8002
1032+
$0.7873
Welcome back, may I help you?