
* Images are for reference only
62101421921
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 62101421921
- JLCPCB Part #
- C6402917
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 14P 2 200V 2A 2mm 2mm Black Copper alloy Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 41
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6163
205+
$0.6459
492+
$0.6233
984+
$0.6136
Welcome back, may I help you?