
* Images are for reference only
74477030
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74477030
- JLCPCB Part #
- C7193342
- Package
- SMD,12x12mm
- Description
- 1.82Ω 1mH 600mA 700mA AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$3.7216
10+
$3.2223
30+
$2.9269
100+
$2.6266
500+
$2.4886
1000+
$2.4259
Welcome back, may I help you?