
* Images are for reference only
885012209048
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 885012209048
- JLCPCB Part #
- C6839930
- Package
- 1210
- Description
- 4.7uF 50V X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5663
200+
$0.2259
500+
$0.2194
1000+
$0.2146
Welcome back, may I help you?