
* Images are for reference only
750310042
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750310042
- JLCPCB Part #
- C17380041
- Package
- DIP-8P,21.1x21.1mm
- Description
- 1.875kV 30~57V DIP-8P,21.1x21.1mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0521
200+
$3.2135
500+
$3.1055
1000+
$3.0524
Welcome back, may I help you?